
CAD.25
Antenna Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz | |
| Tool Is For Evaluation Of | CA.25 | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi - 802.11 a/b/g/n/ac | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Dimensions | 80 mm x 40 mm x 0.8 mm | |
| For Use With | Dual-Band Wi-Fi Dielectric Loop Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?