Reference Only
CAD.50
Obsolete
Antenna Development Tools
Datasheet
CAD.50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 5 GHz to 5.9 GHz | |
| Tool Is For Evaluation Of | CA.50 | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Dimensions | 40 mm x 40 mm x 0.8 mm | |
| For Use With | Ceramic Chip Monopole Wi-Fi Antenna | |
| Product Type | Antenna Development Tools | |
| Series | CA | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?