Reference Only
CAP-WAAMLPC2
Standard Circular Connector Ceres, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector.
Datasheet
CAP-WAAMLPC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Waterproof Cap | |
| Series | I CAP | |
| Housing Gender | Male | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,12 € | 41,20 € | |
| 3,81 € | 76,20 € | |
| 3,67 € | 183,50 € | |
| 3,31 € | 331,00 € | |
| 3,03 € | 606,00 € | |
| 2,83 € | 1.415,00 € | |
| 2,52 € | 2.520,00 € | |
| 2,37 € | 4.740,00 € |
Need more?