Reference Only
CAP-WADFLCD1
Standard Circular Connector Ceres, Waterproof Cap With Fish Line, Plastic, 2 Points Lock, Female Connector.
Datasheet
CAP-WADFLCD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Waterproof Cap | |
| Housing Gender | Female | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,04 € | 50,40 € | |
| 4,47 € | 89,40 € | |
| 4,13 € | 206,50 € | |
| 3,86 € | 386,00 € | |
| 3,56 € | 712,00 € | |
| 3,26 € | 1.630,00 € | |
| 2,97 € | 2.970,00 € | |
| 2,81 € | 5.620,00 € |
Need more?