Reference Only
CAP-WBBFQCA1
Circular Metric Connectors HS-Lok, Waterproof Cap, Plastic, Female Connector, Push Lock.
Datasheet
CAP-WBBFQCA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Accessory Type | Panel Nut | |
| Product | Hardware | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,345 € | 4,48 € | |
| 0,307 € | 9,21 € | |
| 0,30 € | 30,00 € | |
| 0,272 € | 68,00 € | |
| 0,254 € | 254,00 € | |
| 0,211 € | 527,50 € | |
| 0,201 € | 1.005,00 € |
Need more?