Reference Only
CAR0812FPBXXZ01B
Obsolete
Power Supplies - Rack Mount 850W 12V 71A Front End EMI B
Datasheet
CAR0812FPBXXZ01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 850 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12 V | |
| Output Current | 71 A | |
| Length | 247 mm | |
| Width | 85.85 mm | |
| Height | 40.89 mm | |
| Product | Front End Power Supplies | |
| Series | CAR0812FP | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 71 A | |
| Output Voltage-Channel 1 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | CAR0812FP-Z01B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?