Reference Only
CAR1212DCBLCZ01A
Obsolete
Power Supplies - Rack Mount 1U 1200W DC/DC 12V convert 3.3V standby
Datasheet
CAR1212DCBLCZ01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.2 kW | |
| Input Voltage | - 75 VDC to - 36 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage | 3.3 V, 12 V | |
| Output Current | 100 A | |
| Industry | Industrial | |
| Length | 11.2 in | |
| Width | 4 in | |
| Product | Front End Power Supplies | |
| Isolation Voltage | 1.5 kV | |
| Load Regulation | Regulated | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 100 A | |
| Output Voltage-Channel 1 | 12 V | |
| Output Voltage-Channel 2 | 3.3 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?