Reference Only
CAT2A016GKMAWA00EAA0
Memory Cards Industrial CFast Card,16GB, 3D NAND (SLC mode) SATA III.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Memory Cards | |
| Product | CFast Cards | |
| Memory Size | 16 GB | |
| Interface Type | ATA | |
| Sustained Write | 295 MB/s | |
| Sustained Read | 345 MB/s | |
| NAND Flash Technology | 3D NAND | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 42.8 mm x 36.4 mm x 3.6 mm | |
| Series | CAT2A | |
| Configuration | SLC | |
| Length | 42.8 mm | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Thickness | 3.6 mm | |
| Width | 36.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.b.1.a |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 410,83 € | 8.216,60 € |
Need more?