Reference Only
CAW-1C-6B
Cable Mounting & Accessories 1FormC SPDT 6VDC 10A.
Datasheet
CAW-1C-6B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | General Purpose Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1617349-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 797,31 € | 7.973,10 € |
Need more?