Reference Only
CB-04PMFS-QC8001
Standard Circular Connector X-LOK 04P M CONN F PIN.
Datasheet
CB-04PMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Current Rating | 10 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | LTWCB-04PMFS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 48,30 € | |
| 4,60 € | 92,00 € | |
| 4,51 € | 225,50 € | |
| 4,32 € | 432,00 € | |
| 4,00 € | 800,00 € | |
| 3,75 € | 1.875,00 € | |
| 3,49 € | 3.490,00 € | |
| 3,41 € | 6.820,00 € |
Need more?