
CB185F-120-03
Circuit Breakers AUTOMOTIVE CIRC BRK.
Datasheet
CB185F-120-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Waterproof Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 120 A | |
| Voltage Rating DC | 42 VDC | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,66 € | 132,66 € | |
| 110,01 € | 550,05 € | |
| 102,51 € | 1.025,10 € | |
| 84,42 € | 4.221,00 € | |
| 78,42 € | 7.842,00 € |
Need more?