Reference Only
CB1A-R-SM-12V
Automotive Relays RELAY AUTO 12VDC W/RES SEAL BRKT.
Datasheet
CB1A-R-SM-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | CB | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 181,00 € | |
| 3,33 € | 333,00 € | |
| 3,13 € | 782,50 € | |
| 3,09 € | 1.545,00 € | |
| 3,03 € | 3.030,00 € |
Need more?