Reference Only
CB1AF-WM-12V
Automotive Relays RELAY AUTO 12VDC FLUX-RES W/BRKT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | CB | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 205,00 € | |
| 3,78 € | 378,00 € | |
| 3,36 € | 840,00 € | |
| 3,15 € | 1.575,00 € | |
| 2,94 € | 2.940,00 € | |
| 2,84 € | 7.100,00 € |
Need more?