Reference Only
CB1F-D-WM-12V
Automotive Relays 1 Form C 12V with diode inside.
Datasheet
CB1F-D-WM-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | CB-35A | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,24 € | 212,00 € | |
| 4,05 € | 1.012,50 € | |
| 3,85 € | 1.925,00 € | |
| 3,81 € | 3.810,00 € | |
| 3,81 € | 9.525,00 € |
Need more?