Reference Only
CB1F-M-12V
Automotive Relays 40A 12VDC 1 FORM C FLUX RES BRKT.
Datasheet
CB1F-M-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 103 Ohms | |
| Coil Current | 117 mA | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CB | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.4 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,88 € | 776,00 € | |
| 3,83 € | 2.298,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,62 € | 9.412,00 € |
Need more?
Available Regional Inventory
54 available now at tti.com