Reference Only
CB1F-R-WM-24V
Automotive Relays 1 Form C 24V with resistor inside.
Datasheet
CB1F-R-WM-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 V | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 75 mA | |
| Switching Voltage | 14 VDC | |
| Mounting Style | Mounting Bracket | |
| Contact Material | Silver | |
| Series | CB | |
| Length | 26 mm | |
| Width | 22 mm | |
| Height | 25 mm | |
| Packaging | Bulk | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Automotive Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,18 € | 836,00 € | |
| 4,15 € | 4.150,00 € |
Need more?