Reference Only
CB234-05
Circuit Breakers .
Datasheet
CB234-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Flush Mount | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,19 € | 161,90 € | |
| 14,95 € | 747,50 € | |
| 14,31 € | 1.431,00 € | |
| 13,85 € | 3.462,50 € | |
| 13,70 € | 6.850,00 € |
Need more?