Reference Only
CBB0207001001GCT00
Carbon Film Resistors - Through Hole 0.6W 1Kohms 2% 0207 Axial 350V.
Datasheet
CBB0207001001GCT00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | CBB0207 | |
| Type | High Pulse | |
| Termination Style | Axial | |
| Resistance | 1 kOhms | |
| Power Rating | 600 mW | |
| Tolerance | 2 % | |
| Temperature Coefficient | - 250 PPM / K | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 350 V | |
| Diameter | 2.5 mm | |
| Length | 6.3 mm | |
| Packaging | Reel | |
| Application | Automotive | |
| Lead Diameter | 0.6 mm | |
| Mounting Style | Through Hole | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,247 € | 1.235,00 € | |
| 0,247 € | 2.470,00 € |
Need more?