Reference Only
CBD-08BFMA-SL7001
Standard Circular Connector Ceres, Middle Size, Plastic, 10A+5A, 08 pins, Female Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.0 - F9.6mm, IP67.
Datasheet
CBD-08BFMA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,28 € | 82,80 € | |
| 8,21 € | 164,20 € | |
| 7,69 € | 384,50 € | |
| 7,21 € | 721,00 € | |
| 6,76 € | 1.352,00 € | |
| 6,28 € | 3.140,00 € | |
| 5,86 € | 5.860,00 € |
Need more?