Reference Only

CBD13W6S770000

D-Sub Mixed Contact Connectors D-SUB MIXED CONTACT CONNECTORS.

Manufacturer:

Mfr Part:
CBD13W6S770000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement13W6
Number of Positions13 Position
Mounting StyleMounting Holes
Mounting AngleRight Angle
Termination StyleSolder Tail
IP RatingIP67
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBD
Shell MaterialSteel
Shell PlatingZinc.
Shell Size4
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?