Reference Only
CBMS-20-P
Spiral Wraps, Sleeves, Tubing & Conduit CBMS-20-P Price Per Meter.
Datasheet
CBMS-20-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Cable Protection | |
| Material | Polybutylene Terephthalate (PBT) | |
| Inside Diameter | 20 mm | |
| Length | 1 m | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Tradename | INSTALITE | |
| Part # Aliases | EG1596-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,99 € | 2.994,00 € |
Need more?