Reference Only
CBP37-M
Obsolete
Standoffs & Spacers CIRCUIT BOARD POST, .38" (9.7M
Datasheet
CBP37-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Standoffs & Spacers | |
| Product | Supports | |
| Type | PCB Support, Snap-Lock | |
| Length | 15.7 mm | |
| Material | Nylon | |
| Outside Diameter | 4.7 mm | |
| Gender | Male / Male | |
| Color | Natural | |
| Compliance | UL | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?