Reference Only
CBS185-2P
Power Distribution Blocks CBS185-2P.
Datasheet
CBS185-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Distribution Blocks | |
| Type | Compact Distribution Block | |
| Number of Positions | 2 Position | |
| Current Rating | 310 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 1SNF536011R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,86 € | 3.343,20 € | |
| 26,39 € | 6.650,28 € |
Need more?