Reference Only
CBS95-2P-BL
Power Distribution Blocks CBS95-2P-BL.
Datasheet
CBS95-2P-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Distribution Blocks | |
| Type | Compact Distribution Block | |
| Number of Positions | 2 Position | |
| Current Rating | 200 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Blue, Gray | |
| Wire Gauge Min | 8 AWG | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 1SNF526021R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,63 € | 814,68 € | |
| 21,43 € | 2.314,44 € | |
| 20,24 € | 5.100,48 € | |
| 20,23 € | 10.195,92 € |
Need more?