Reference Only
CBTWF100C0
Circuit Breakers 10 A White / I-0.
Datasheet
CBTWF100C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA35 | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 60 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 36 mm | |
| Length | 44.1 mm | |
| Mounting Style | Snap-In | |
| Product Type | Supplementary Protector | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 240 VAC | |
| Width | 29 mm | |
| Part # Aliases | 4435.0047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,22 € | 172,20 € | |
| 14,27 € | 713,50 € | |
| 13,15 € | 1.315,00 € | |
| 12,19 € | 3.047,50 € | |
| 11,32 € | 5.660,00 € |
Need more?