Reference Only
CC-02BFFB-QL8MPA
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 20A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F8.0 - F10.0mm, IP68.
Datasheet
CC-02BFFB-QL8MPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 77,10 € | |
| 7,59 € | 151,80 € | |
| 7,14 € | 357,00 € | |
| 6,71 € | 671,00 € | |
| 6,28 € | 1.256,00 € | |
| 5,80 € | 2.900,00 € | |
| 5,43 € | 5.430,00 € |
Need more?