Reference Only
CC-02BMFA-QL8LPP
Standard Circular Connector X-Lok, Middle Size, Plastic, 20A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F10.0 - F12.0mm, IP68.
Datasheet
CC-02BMFA-QL8LPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 65,70 € | |
| 5,86 € | 117,20 € | |
| 5,76 € | 288,00 € | |
| 5,51 € | 551,00 € | |
| 5,50 € | 1.100,00 € | |
| 5,23 € | 2.615,00 € | |
| 4,94 € | 4.940,00 € | |
| 4,91 € | 9.820,00 € |
Need more?