Reference Only
CC-02PMMS-QC801P
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 20A, 02 pins, Male Connector, Male Contact, Circular, 13/16"-28 UNS, Push Lock, Solder, Receptacle, Front Fastened, 16 AWG, IP68 Unmated.
Datasheet
CC-02PMMS-QC801P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 51,90 € | |
| 5,09 € | 101,80 € | |
| 4,72 € | 236,00 € | |
| 4,51 € | 451,00 € | |
| 4,31 € | 862,00 € | |
| 4,06 € | 2.030,00 € | |
| 3,85 € | 3.850,00 € | |
| 3,75 € | 7.500,00 € |
Need more?