Reference Only
CC-02RMMS-QC800P
Standard Circular Connector X-LOK 2P M CONN M PIN.
Datasheet
CC-02RMMS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-Lok | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,84 € | 48,40 € | |
| 4,63 € | 92,60 € | |
| 4,35 € | 217,50 € | |
| 4,16 € | 416,00 € | |
| 3,95 € | 790,00 € | |
| 3,70 € | 1.850,00 € | |
| 3,49 € | 3.490,00 € | |
| 3,37 € | 6.740,00 € |
Need more?