
CC-03PMFS-QC7001
Standard Circular Connector XLOK, C-20A, 03P, FRONT FASTENED M, F, SOLDER, PUSH LOCK.
Datasheet
CC-03PMFS-QC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | X-LOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,24 € | 42,40 € | |
| 4,09 € | 81,80 € | |
| 3,73 € | 186,50 € | |
| 3,61 € | 361,00 € | |
| 3,27 € | 654,00 € | |
| 3,22 € | 1.610,00 € | |
| 2,99 € | 2.990,00 € | |
| 2,90 € | 5.800,00 € |
Need more?