Reference Only
CC-03PMMP-LC7002
Standard Circular Connector Ceres, Middle Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
CC-03PMMP-LC7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 62,80 € | |
| 5,94 € | 118,80 € | |
| 5,73 € | 286,50 € | |
| 5,50 € | 550,00 € | |
| 5,24 € | 1.048,00 € | |
| 4,94 € | 2.470,00 € | |
| 4,64 € | 4.640,00 € | |
| 4,62 € | 9.240,00 € |
Need more?