Reference Only
CC.001
Antenna Accessories CC.001 SMD C-Clip Connector
Datasheet
CC.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Accessories | |
| Product | Connectors | |
| Type | SMD C-Clip Connector | |
| For Use With | PCB / Flex PCB Antenna, Board-to-Antenna Application | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Antenna Accessories | |
| Series | CC Clip | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?