
CC1000-102P
Obsolete
Power Supplies - Chassis Mount
Datasheet
CC1000-102P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1 kW | |
| Input Voltage | 90 VAC to 255 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 1 kV | |
| Output Current-Channel 1 | 2 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 300 mm | |
| Width | 170 mm | |
| Height | 125 mm | |
| Series | CC1000 | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Capacitor Charging Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?