Reference Only
CC109168472
Obsolete
Power Supplies - Rack Mount EP1000 UZ Rectifier 52V 500/1000W 10/20A
Datasheet
CC109168472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 500 W, 1 kW | |
| Output Voltage | 52 VDC | |
| Output Current | 10 A, 20 A | |
| Length | 264 mm (10.394 in) | |
| Width | 483 mm (19.016 in) | |
| Product | Switching Supplies | |
| Output Current-Channel 1 | 10 A, 20 A | |
| Output Voltage-Channel 1 | 52 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?