Reference Only
CC1600AC52SXZ01A
Obsolete
Power Supplies - Chassis Mount 1600W 52V Rectifier
Datasheet
CC1600AC52SXZ01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.6 kW | |
| Input Voltage | 90 VAC to 175 VAC, 176 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 52 VDC | |
| Output Current-Channel 1 | 23.1 A, 30.8 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 1.5 kVAC | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 292.7 mm | |
| Width | 134.59 mm | |
| Height | 46.5 mm | |
| Series | CC1600 | |
| Dimensions | 292.7 mm x 134.59 mm x 46.5 mm | |
| Input Frequency | 45 Hz to 65 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Conduction Cooled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?