Reference Only
CC3500AC52FB2-ES
Obsolete
Power Supplies - Chassis Mount
Datasheet
CC3500AC52FB2-ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 3.5 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 18 VDC to 58 VDC | |
| Output Current-Channel 1 | 67.3 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 434.5 mm (17.106 in) | |
| Width | 118 mm (4.646 in) | |
| Height | 47.5 mm (1.87 in) | |
| Series | CC | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 1600158242A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?