Reference Only
CC3500AC52TZL RECTIFIER
Power Supplies - Rack Mount 3725W 200-277Vac 42-53Vdc Rectifier.
Datasheet
CC3500AC52TZL RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.5 kW, 3.5 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 18 VDC to 58 VDC | |
| Output Current | 28.9 A, 67.3 A | |
| Industry | Industrial | |
| Product | Power Supplies | |
| Input Frequency | 47 Hz to 66 Hz | |
| Isolation Voltage | 3 kVAC | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 28.9 A, 67.3 A | |
| Output Voltage-Channel 1 | 18 VDC to 58 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 1600281282A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?