Reference Only
CC393-2830-L-S
Standard Circular Contacts .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Wire Gauge | 30 AWG to 28 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | CC393 | |
| Packaging | Tube | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | ACCLIMATE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,111 € | 124,87 € |
Need more?