Reference Only
CC489-01-T-B
Heavy Duty Power Connectors .
Datasheet
CC489-01-T-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC489 | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Tradename | mPOWER | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 315 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,474 € | 149,31 € | |
| 0,467 € | 186,80 € | |
| 0,412 € | 412,00 € | |
| 0,405 € | 2.025,00 € | |
| 0,401 € | 4.010,00 € | |
| 0,40 € | 8.000,00 € |
Need more?