Reference Only
CC508-01-H-M
Terminals URSA I/O Crimp Contact
Datasheet
CC508-01-H-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | CC508 | |
| Tradename | URSA | |
| Packaging | Reel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?