Reference Only
CC7500L3B75TEZRECTIFIER
Power Supplies - Chassis Mount
Datasheet
CC7500L3B75TEZRECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 7.5 kW | |
| Input Voltage | 176 VAC to 275 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 65 VDC to 80 VDC | |
| Output Current-Channel 1 | 107.2 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 2 kVDC | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 448 mm (17.638 in) | |
| Width | 218 mm (8.583 in) | |
| Height | 54.3 mm (2.138 in) | |
| IP Rating | IP65 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | + 2 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | 3-Phase Water-Cooled Rectifier |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?