
CC848820317
AC Power Cords AC Input Cable 10ft C13 plug with L6-20P.
Datasheet
CC848820317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13 | |
| Plug | NEMA L6-20P | |
| Cable Length | 3 m | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?