
CC848854034
Specialized Cables 10FT Communication Cable(J1) for Shelf.
Datasheet
CC848854034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Communication Cable | |
| Cable Length | 10 ft | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative