
CCE-125
Obsolete
Industrial & Electrical Fuses CAPAC FUSE 125A 24KV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | CCE | |
| Product | Specialty Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 2.4 kVAC | |
| Termination Style | Cartridge (Threaded Ends) | |
| Packaging | Bulk | |
| Product Type | Capacitor Fuse | |
| Subcategory | Fuses | |
| Type | Capacitor Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?