Reference Only
CCH-J-01
Test Plugs & Test Jacks .
Datasheet
CCH-J-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Test Plugs & Test Jacks | |
| Type | High Performance | |
| Color | Black | |
| Product | Test Points | |
| Length | 11.43 mm | |
| Packaging | Bag | |
| Product Type | Test Plugs & Test Jacks | |
| Series | CCH | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | BULLS EYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,36 € | 150,48 € | |
| 7,45 € | 186,25 € | |
| 6,11 € | 305,50 € | |
| 6,07 € | 1.517,50 € | |
| 5,91 € | 2.955,00 € | |
| 5,74 € | 5.740,00 € |
Need more?