Reference Only
CCH-J-04
Test Plugs & Test Jacks .
Datasheet
CCH-J-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Test Plugs & Test Jacks | |
| Type | Test Point | |
| Product | Test Points | |
| Packaging | Bag | |
| Product Type | Test Plugs & Test Jacks | |
| Series | CCH | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | BULLS EYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,28 € | 155,52 € | |
| 16,52 € | 165,20 € | |
| 15,95 € | 398,75 € | |
| 15,30 € | 765,00 € | |
| 14,08 € | 1.408,00 € | |
| 13,76 € | 3.440,00 € | |
| 13,24 € | 6.620,00 € |
Need more?