Reference Only
CCH12-S10-C0
Cable Mounting & Accessories FIXED DIA CLAMP, .12" (3.2MM).
Datasheet
CCH12-S10-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 3.1 mm | |
| Width | 12.7 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,378 € | 189,00 € | |
| 0,352 € | 352,00 € | |
| 0,324 € | 810,00 € | |
| 0,31 € | 1.550,00 € | |
| 0,304 € | 3.040,00 € | |
| 0,299 € | 7.475,00 € |
Need more?