Reference Only
CCH25-S10-C
Cable Mounting & Accessories FIXED DIA CLAMP .25" #10 (M5).
Datasheet
CCH25-S10-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.5 in | |
| Compliance | UL | |
| Family | Fixed Diameter Cable Clamps | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,341 € | 170,50 € | |
| 0,318 € | 318,00 € | |
| 0,303 € | 757,50 € | |
| 0,283 € | 1.415,00 € | |
| 0,272 € | 6.800,00 € |
Need more?