Reference Only
CCM033009LFTR102
Memory Card Connectors Conn Smart Card Hinged 6Pin Smd
Datasheet
CCM033009LFTR102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | Smart Media | |
| Number of Contacts | 6 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Height | 2.55 mm | |
| Insertion - Extraction Style | Hinged | |
| Length | 29.65 mm | |
| Mating Cycles | 10000 | |
| Mounting Method | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | CCM03 MK2 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 200 mVA | |
| Part # Aliases | CCM03-3009 LFT R102 Y1132-3009A LFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?