Reference Only
CCM033512LFTR851B
Memory Card Connectors SMART CARD CONNECTOR
Datasheet
CCM033512LFTR851B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | Memory Card Connectors | |
| Number of Contacts | 6 Contact | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Height | 2.55 mm | |
| Length | 29.65 mm | |
| Product Type | Memory Card Connectors | |
| Series | CCM03 MK2 | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | CCM03-3512 LFT R851B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?